Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-5
Newark Part No.74AJ7458
Product RangeMSC Series
Technical Datasheet
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.709 |
| 10+ | $0.687 |
| 25+ | $0.668 |
| 50+ | $0.651 |
| 100+ | $0.634 |
| 500+ | $0.634 |
| 1000+ | $0.634 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-5
Newark Part No.74AJ7458
Product RangeMSC Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeMSC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
No. of Positions
5Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
MSC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate