Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967644-1
Newark Part No.84R0788
Product RangeMicro Quadlok
Technical Datasheet
20,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.200 |
10+ | $1.130 |
25+ | $1.130 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967644-1
Newark Part No.84R0788
Product RangeMicro Quadlok
Technical Datasheet
Product RangeMicro Quadlok
No. of Positions2Positions
Pitch Spacing4mm
For Use WithAMP Micro Quadlok Series Socket Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967644-1 is a 2-way 1-row Receptacle Connector Housing with PBT GF body, 180° cable exit and 4mm pitch spacing.
- Black colour
- IP69K Protection rating
- -40 to 120°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
2Positions
For Use With
AMP Micro Quadlok Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate