Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1005940-1
Newark Part No.15AC9019
Product RangeMiniSense 100 Series
Technical Datasheet
309 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1005940-1
Newark Part No.15AC9019
Product RangeMiniSense 100 Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance60Mohm
Sensor MountingThrough Hole
Sensitivity260pC/G
External Diameter-
Internal Diameter-
Input Current-
Product RangeMiniSense 100 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
60Mohm
Sensitivity
260pC/G
Internal Diameter
-
Product Range
MiniSense 100 Series
Supply Voltage
-
Sensor Mounting
Through Hole
External Diameter
-
Input Current
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability