Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1006015-1
Newark Part No.08N3477
Product RangeMiniSense 100 Series
Technical Datasheet
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.470 |
10+ | $4.470 |
25+ | $4.470 |
50+ | $4.470 |
100+ | $4.470 |
250+ | $4.470 |
500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1006015-1
Newark Part No.08N3477
Product RangeMiniSense 100 Series
Technical Datasheet
Sensor TypeVibration Sensor
Supply Voltage-
Impedance0.65Gohm
Sensor MountingThrough Hole
Sensitivity260pC/G
External Diameter-
Internal Diameter-
Input Current-
Product RangeMiniSense 100 Series
SVHCLead
Technical Specifications
Sensor Type
Vibration Sensor
Impedance
0.65Gohm
Sensitivity
260pC/G
Internal Diameter
-
Product Range
MiniSense 100 Series
Supply Voltage
-
Sensor Mounting
Through Hole
External Diameter
-
Input Current
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate