New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Thermistors
                      6. NTC Thermistors
                      Print Page

                      11026199-00

                      NTC Thermistor, 3978K, ± 0.4%, Through Hole Mount, Ceramic, -80°C to 75°C, 2.4mm Dia, Radial Leaded

                      TE CONNECTIVITY 11026199-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No11026199-00
                      Newark Part No.70K8745
                      Product Range44031 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      117 In Stock

                      1,000 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.820
                      10+$20.300
                      25+$19.500
                      50+$18.960
                      100+$18.420
                      250+$17.260
                      500+$16.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.82
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No11026199-00
                      Newark Part No.70K8745
                      Product Range44031 Series
                      Technical Datasheet

                      Data Sheet

                      Thermistor TypeNTC
                      Resistance (25°C)10kohm
                      Thermistor MountingThrough Hole
                      Product Range44031 Series
                      NTC MountingThrough Hole
                      Thermistor Case Style-
                      Thermistor TerminalsWire Leaded
                      B-Constant3978K
                      B-Constant Tolerance± 0.4%
                      NTC Case Size-
                      Thermal Time Constant (in Air)10s
                      Probe Material-
                      Probe Diameter-
                      Lead Length76mm
                      Operating Temperature Min-80°C
                      Operating Temperature Max75°C
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 44031RC is a 2-pin epoxy encapsulated precision Interchangeable NTC Thermistor with wire leaded terminals. This 44000 series thermistor utilizing high stability pressed-disk ceramic sensor for general applications. The NTC thermistor is suitable for non-condensing moisture environments and mid-range temperature applications.

                      • Interchangeability
                      • Good long term stability
                      • High sensitivity
                      • Thermally conductive epoxy coating

                      Applications

                      Sensing & Instrumentation, Safety

                      Technical Specifications

                      Thermistor Type

                      NTC

                      Thermistor Mounting

                      Through Hole

                      NTC Mounting

                      Through Hole

                      Thermistor Terminals

                      Wire Leaded

                      B-Constant Tolerance

                      ± 0.4%

                      Thermal Time Constant (in Air)

                      10s

                      Probe Diameter

                      -

                      Operating Temperature Min

                      -80°C

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Resistance (25°C)

                      10kohm

                      Product Range

                      44031 Series

                      Thermistor Case Style

                      -

                      B-Constant

                      3978K

                      NTC Case Size

                      -

                      Probe Material

                      -

                      Lead Length

                      76mm

                      Operating Temperature Max

                      75°C

                      Automotive Qualification Standard

                      -

                      Technical Docs (6)

                      Product Change Notice EN

                      Reference Manuals EN

                      Technical Notes & Articles EN

                      White Papers EN

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.