Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032563-00
Newark Part No.70K8740
Product Range44000 Series
Technical Datasheet
2,087 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.130 |
10+ | $12.130 |
25+ | $12.130 |
50+ | $12.130 |
100+ | $12.130 |
250+ | $12.130 |
500+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$12.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No11032563-00
Newark Part No.70K8740
Product Range44000 Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product Range44000 Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant3694K
B-Constant Tolerance± 0.8%
NTC Case Size-
Thermal Time Constant (in Air)10s
Probe Material-
Probe Diameter-
Lead Length76mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 44006RC is an epoxy-encapsulated Precision Interchangeable NTC Thermistor, utilizing high stability pressed-disk ceramic sensor for general applications. High sensitivity. Applications requiring sensing small changes in temperature, non-condensing moisture environments. ±0.2°C interchangeability at tolerance 0 to 70°C.
- 10000Ω at 25°C resistance
Applications
Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.8%
Thermal Time Constant (in Air)
10s
Probe Diameter
-
Operating Temperature Min
-
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Resistance (25°C)
10kohm
Product Range
44000 Series
Thermistor Case Style
-
B-Constant
3694K
NTC Case Size
-
Probe Material
-
Lead Length
76mm
Operating Temperature Max
-
Automotive Qualification Standard
-
Alternatives for 11032563-00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate