Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No130114
Newark Part No.17AH9780
Product RangePIDG
Technical Datasheet
2,490 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $0.861 |
25+ | $0.808 |
50+ | $0.770 |
100+ | $0.733 |
500+ | $0.655 |
1000+ | $0.622 |
2500+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No130114
Newark Part No.17AH9780
Product RangePIDG
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.62mm²
Product RangePIDG
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PIDG
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
1/4"
Conductor Area CSA
2.62mm²
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate