Print Page
Image is for illustrative purposes only. Please refer to product description.
756 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $5.570 |
| 25+ | $5.290 |
| 50+ | $4.980 |
| 100+ | $4.790 |
| 250+ | $4.390 |
Price for:Card of 12
Minimum: 1
Multiple: 1
$5.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13030
Newark Part No.54M4100
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning
Label ColourBlack on Yellow
Pack Quantity12
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
19mm
Label Diameter
-
Label Legend
Warning
Pack Quantity
12
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate