Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $14.460 |
5+ | $13.180 |
10+ | $12.890 |
25+ | $12.610 |
50+ | $12.030 |
100+ | $10.960 |
Price for:Card of 10
Minimum: 1
Multiple: 1
$14.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No13040
Newark Part No.15J3060
Technical Datasheet
Label TypeSelf Adhesive
Label Height19mm
Label Width19mm
Label Diameter-
Label MaterialVinyl
Label Legend115V
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Type
Self Adhesive
Label Width
19mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
19mm
Label Diameter
-
Label Legend
115V
Pack Quantity
10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate