Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410135-1.
Newark Part No.16AC0532
Product RangeMULTIGIG RT 2 Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $27.290 |
| 25+ | $25.980 |
| 50+ | $25.260 |
| 100+ | $24.650 |
| 250+ | $24.040 |
Price for:Each
Minimum: 17
Multiple: 1
$463.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410135-1.
Newark Part No.16AC0532
Product RangeMULTIGIG RT 2 Series
Technical Datasheet
Product RangeMULTIGIG RT 2 Series
No. of Contacts135Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 2 Series
Card Edge / Backplane Connector Type
Backplane
Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
135Contacts
Pitch Spacing
1.8mm
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate