Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410135-1
Newark Part No.70AH6992
Product RangeMULTIGIG RT 2
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.330 |
| 5+ | $30.060 |
| 10+ | $26.790 |
| 25+ | $25.980 |
| 50+ | $25.260 |
| 100+ | $24.740 |
| 250+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410135-1
Newark Part No.70AH6992
Product RangeMULTIGIG RT 2
Technical Datasheet
Product RangeMULTIGIG RT 2
No. of Contacts135Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MULTIGIG RT 2
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
135Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability