Need more?
Quantity | Price |
---|---|
1+ | $33.270 |
5+ | $33.270 |
10+ | $33.270 |
25+ | $27.870 |
50+ | $26.730 |
100+ | $26.280 |
250+ | $25.820 |
Product Information
Product Overview
The 1410140-1 is a 144-position 9-row 16-column vertical Board-to-Board High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.
- Switch slot board
- Centre guide location
- Polarization mating alignment type
- 10Gbps Performance
- Superior crosstalk performance
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
MULTIGIG RT Series
144Contacts
Backplane
Press Fit
1.8mm
Gold Plated Contacts
Backplane
1.8mm
Receptacle
9Rows
Phosphor Bronze
Lead
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate