Quantity | Price |
---|---|
1+ | $17.840 |
5+ | $16.820 |
10+ | $15.810 |
25+ | $14.120 |
50+ | $13.800 |
100+ | $13.590 |
Product Information
Product Overview
The 1410186-1 is a 56-position 9-row 8-column High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.
- Switch slot board
- Left guide location
- Polarization mating alignment type
- 10Gbps Performance
- Superior crosstalk performance
Applications
Defence, Military & Aerospace, Communications & Networking
Technical Specifications
MULTIGIG RT
8Contacts
Backplane
Through Hole
1.8mm
Gold Plated Contacts
Backplane
20.3mm
Plug
8Rows
Phosphor Bronze
Lead (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate