Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-3
Newark Part No.35M0230
Product RangeMULTIGIG RT
Also Known AsMULTIGIG RT T2 7RW DC DF CT
Your Part Number
85 In Stock
Need more?
77 Delivery in 1-3 Business Days(US stock)
8 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $120.330 |
| 5+ | $119.190 |
| 10+ | $118.060 |
| 25+ | $117.000 |
Price for:Each
Minimum: 1
Multiple: 1
$120.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-3
Newark Part No.35M0230
Product RangeMULTIGIG RT
Also Known AsMULTIGIG RT T2 7RW DC DF CT
Technical Datasheet
Product RangeMULTIGIG RT
No. of Contacts112Contacts
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing20.3mm
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The 1410187-3 is a 112-position 7-row right angle Fully Shrouded Plug with gold-plated phosphor bronze contacts and polarization mating alignment. The MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations.
- 10Gbps Performance
- Differential, single-ended and power
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
Applications
Defence, Military & Aerospace, Computers & Computer Peripherals
Technical Specifications
Product Range
MULTIGIG RT
Connector Type
Backplane
Pitch Spacing
20.3mm
Contact Termination Type
Press Fit
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
