Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-4.
Newark Part No.24AC1533
Product RangeMULTIGIG RT T2 Series
Your Part Number
Technical Datasheet
231 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $117.520 |
| 500+ | $98.070 |
| 1000+ | $98.070 |
| 2500+ | $98.070 |
| 5000+ | $98.070 |
Price for:Each
Minimum: 1
Multiple: 1
$117.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410187-4.
Newark Part No.24AC1533
Product RangeMULTIGIG RT T2 Series
Technical Datasheet
Product RangeMULTIGIG RT T2 Series
No. of Contacts112Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing1.8mm
Contact Termination TypeSolder
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MULTIGIG RT T2 Series
Card Edge / Backplane Connector Type
Backplane
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
112Contacts
Pitch Spacing
1.8mm
Contact Termination Type
Solder
Row Pitch
1.35mm
Contact Plating
Gold over Nickel Plated Contacts
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate