
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.460 |
| 5+ | $73.510 |
| 10+ | $67.550 |
| 25+ | $65.690 |
| 50+ | $63.820 |
Product Information
Product Overview
The 1410189-3 is a 56-position 7-row 8-column right angle Board-to-Board High Speed Connector with 0.76µm gold-plated phosphor bronze contacts and black LCP housing. The MULTIGIG RT product line is a backplane interconnect family that offers flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components which can be used in a variety of combinations. The connectors in this innovatively flexible platform can be combined to provide the density, data throughput and signal integrity required for today's application. The use of printed circuit wafers in this connector system allows for cost effective sequencing and electrical customization of the connector. Wafers can be manufactured specifically for differential or signal ended performance and the impedance, propagation delay and crosstalk of the connector can be altered per customer requirements.
- Left guide location
- Customizable impedance matched printed circuit wafer interface
- Available for stacking applications
- Inverse sex backplane connector system with "pinless" interface
- Superior crosstalk performance
- Optimized footprints for signal integrity and ease of board design
- Utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication
- Three levels of signal contact sequencing
- Durability rated for 200 cycles
- Fully compatible with MP based fibre optic array interconnects
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Medical, Industrial, Communications & Networking
Technical Specifications
MULTIGIG RT
8Contacts
Backplane
Through Hole
1.35mm
Gold Plated Contacts
Backplane
20.3mm
Plug
7Rows
Phosphor Bronze
Lead (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
