New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      1410968-3.

                      Connector, Daughtercard, Multigig RT2 Series, 112 Contacts, 1.8 mm, Plug, Through Hole, 7 Rows

                      TE CONNECTIVITY 1410968-3.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1410968-3.
                      Newark Part No.26AC6091
                      Product RangeMultigig RT2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      462 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$131.520
                      5+$120.800
                      10+$110.070
                      25+$105.550
                      50+$102.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $131.52
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1410968-3.
                      Newark Part No.26AC6091
                      Product RangeMultigig RT2 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeMultigig RT2 Series
                      No. of Contacts112Contacts
                      Card Edge / Backplane Connector TypeBackplane
                      Pitch Spacing1.8mm
                      Connector TypeBackplane
                      GenderPlug(View Associated Connectors)
                      Contact Termination TypeThrough Hole
                      No. of Rows7Rows
                      Row Pitch1.35mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      SVHCLead

                      Technical Specifications

                      Product Range

                      Multigig RT2 Series

                      Card Edge / Backplane Connector Type

                      Backplane

                      Connector Type

                      Backplane

                      Contact Termination Type

                      Through Hole

                      Row Pitch

                      1.35mm

                      Contact Plating

                      Gold Plated Contacts

                      No. of Contacts

                      112Contacts

                      Pitch Spacing

                      1.8mm

                      Gender

                      Plug

                      No. of Rows

                      7Rows

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      Lead

                      Technical Docs (7)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      3D Product Image EN

                      Product Change Notice EN

                      Operating Instructions EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.