Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410975-3.
Newark Part No.28AC7089
Product RangeMULTIGIG RT 2 Series
Your Part Number
Technical Datasheet
583 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $153.350 |
Price for:Each
Minimum: 17
Multiple: 17
$2,606.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1410975-3.
Newark Part No.28AC7089
Product RangeMULTIGIG RT 2 Series
Technical Datasheet
Product RangeMULTIGIG RT 2 Series
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeSolder
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 2 Series
Pitch Spacing
1.8mm
Contact Termination Type
Solder
Row Pitch
1.35mm
Contact Plating
Gold over Nickel Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate