Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1
Newark Part No.91C5923
Product RangeMiniature CPC Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $7.070 |
10+ | $6.380 |
25+ | $6.140 |
50+ | $6.040 |
100+ | $5.870 |
250+ | $5.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1445730-1
Newark Part No.91C5923
Product RangeMiniature CPC Series
Technical Datasheet
Connector Shell Size8
Cable Diameter Max4.4mm
Strain Relief MaterialThermoplastic
Product RangeMiniature CPC Series
For Use WithMini Circular Plastic Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1445730-1 is a black straight Strain Relief made of thermoplastic. It is ideal for use with miniature circular plastic connectors (CPC).
Applications
Commercial, Power Management
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Thermoplastic
For Use With
Mini Circular Plastic Connectors
Cable Diameter Max
4.4mm
Product Range
Miniature CPC Series
SVHC
No SVHC (21-Jan-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability