Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445856-1
Newark Part No.15J3188
Product RangeMiniature CPC
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $8.020 |
10+ | $7.480 |
25+ | $7.010 |
50+ | $6.960 |
100+ | $6.700 |
250+ | $6.680 |
500+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1445856-1
Newark Part No.15J3188
Product RangeMiniature CPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max12mm
Strain Relief MaterialThermoplastic
Product RangeMiniature CPC
For Use WithMini CPC Connectors
SVHCTo Be Advised
Alternatives for 1445856-1
1 Product Found
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Mini CPC Connectors
Cable Diameter Max
12mm
Product Range
Miniature CPC
SVHC
To Be Advised
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate