Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.830 |
| 10+ | $18.100 |
| 25+ | $17.760 |
| 50+ | $17.010 |
| 100+ | $17.010 |
| 250+ | $17.000 |
Price for:Each
Minimum: 1
Multiple: 1
$18.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1456315-6
Newark Part No.56AC5015
Product Range-
No. of Positions32Positions
For Use WithAMP 0-1437284-9, 1-1437284-0 Automotive Socket Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
-
No. of Positions
32Positions
Connector Body Material
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
AMP 0-1437284-9, 1-1437284-0 Automotive Socket Contacts
IP Rating
-
Current Rating
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability