Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1478763-9
Newark Part No.84R0854
Product RangeADK
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $10.850 |
10+ | $9.430 |
25+ | $8.860 |
50+ | $8.690 |
100+ | $7.930 |
250+ | $7.490 |
500+ | $7.250 |
Price for:Each
Minimum: 1
Multiple: 1
$10.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1478763-9
Newark Part No.84R0854
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1478763-9 is a 9-position shielded D-sub Backshell with grommets. The ADK-series backshell is made of zinc with nickel plated finish.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
45°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DE
Connector Body Material
Metal Body
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate