Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1542618-2.
Newark Part No.16AC0536
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric18mm
External Height - Metric6.5mm
External Length - Metric57.3mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.71"
External Height - Imperial0.256"
External Length - Imperial2.25"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
18mm
External Length - Metric
57.3mm
Heat Sink Material
Aluminum
External Height - Imperial
0.256"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6.5mm
External Diameter - Metric
-
External Width - Imperial
0.71"
External Length - Imperial
2.25"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
