Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565804-2
Newark Part No.38AC2900
Product Range025 Series
902 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.560 |
| 25+ | $2.510 |
| 50+ | $2.440 |
| 100+ | $2.390 |
| 500+ | $2.320 |
| 1000+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1565804-2
Newark Part No.38AC2900
Product Range025 Series
Product Range025 Series
No. of Positions8Positions
Pitch Spacing2.2mm
For Use WithAMP 025 Series 1674742-1 Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
025 Series
No. of Positions
8Positions
For Use With
AMP 025 Series 1674742-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate