Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577640-1
Newark Part No.70AH7035
Product RangePIDG STRATO-THERM
959 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.900 |
10+ | $6.430 |
25+ | $6.100 |
50+ | $5.860 |
100+ | $5.620 |
500+ | $5.130 |
1000+ | $4.760 |
2500+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1577640-1
Newark Part No.70AH7035
Product RangePIDG STRATO-THERM
Stud Size - Metric-
Stud Size - Imperial#10
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Product RangePIDG STRATO-THERM
Insulator ColourBeige
Insulator MaterialPEEK (Polyetheretherketone)
SVHCTo Be Advised
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
12AWG
Product Range
PIDG STRATO-THERM
Insulator Material
PEEK (Polyetheretherketone)
Stud Size - Imperial
#10
Conductor Area CSA
3.31mm²
Insulator Colour
Beige
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate