Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.530 |
| 5+ | $123.580 |
| 10+ | $121.850 |
| 25+ | $119.000 |
| 50+ | $113.310 |
| 100+ | $102.880 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$135.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No17006
Newark Part No.72C2589
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions12.7mm x 12.7mm
Label Height12.7mm
Label Width12.7mm
Label Diameter-
Label MaterialVinyl
Label LegendCE
Label ColourWhite
Pack Quantity500
Product Range-
SVHCTo Be Advised
Product Overview
The 17006 is a 12.7 x 12.7mm white Pre-printed/Write-on Label, made of self-adhesive vinyl, with CE legend. This label features durable polyester laminate.
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Self Adhesive
Label Height
12.7mm
Label Diameter
-
Label Legend
CE
Pack Quantity
500
SVHC
To Be Advised
Label Dimensions
12.7mm x 12.7mm
Label Width
12.7mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Technical Docs (2)
Alternatives for 17006
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate