Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1740210-3
Newark Part No.64T2321
Product RangeSOLARLOK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.700 |
| 500+ | $3.000 |
| 1000+ | $2.670 |
| 2500+ | $2.410 |
Price for:Each
Minimum: 100
Multiple: 100
$370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1740210-3
Newark Part No.64T2321
Product RangeSOLARLOK Series
Technical Datasheet
Product RangeSOLARLOK Series
Photovoltaic / Solar Connector TypeDC Converter Male
KeyingPlus
Connector MountingPanel Mount
IP RatingIP67
Wire Size AWG Max12AWG
Current Rating25A
Voltage Rating1kVDC
SVHCTo Be Advised
Technical Specifications
Product Range
SOLARLOK Series
Keying
Plus
IP Rating
IP67
Current Rating
25A
SVHC
To Be Advised
Photovoltaic / Solar Connector Type
DC Converter Male
Connector Mounting
Panel Mount
Wire Size AWG Max
12AWG
Voltage Rating
1kVDC
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
