Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $63.110 |
Price for:Each
Minimum: 50
Multiple: 50
$3,155.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1770020-2
Newark Part No.51R0430
Technical Datasheet
Connector Type ADVI-D Plug
Connector to ConnectorDVI-D Single Link Plug to HDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Type A
DVI-D Plug
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Connector to Connector
DVI-D Single Link Plug to HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Color
Black
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate