Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.710 |
5+ | $50.950 |
10+ | $49.580 |
25+ | $48.690 |
50+ | $46.550 |
100+ | $42.260 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$55.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No18001
Newark Part No.15J3935
Technical Datasheet
Label TypeSelf Adhesive
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialVinyl
Label LegendSerial No
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Self Adhesive
Label Width
40mm
Label Material
Vinyl
Label Colour
White
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Serial No
Pack Quantity
100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 18001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate