Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-2.
Newark Part No.28AC7562
Product RangeFSMRAJ Series
46,771 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
1+ | $0.349 |
10+ | $0.271 |
25+ | $0.249 |
100+ | $0.230 |
500+ | $0.216 |
1000+ | $0.184 |
2500+ | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825027-2.
Newark Part No.28AC7562
Product RangeFSMRAJ Series
Switch TerminalsThrough Hole
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force160gf
Contact Voltage DC Nom24V
Operating Force160gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)7.1mm x 7mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Side Actuated
Contact Current Max
50mA
Actuating Force
160gf
Operating Force
160gf
Switch Dimensions (L x W)
7.1mm x 7mm
Illumination
Non Illuminated
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate