Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No182641-1
Newark Part No.52R4019
Product RangeCPC Series 1
Technical Datasheet
84 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.530 |
10+ | $6.650 |
25+ | $6.250 |
50+ | $5.980 |
100+ | $5.390 |
500+ | $5.080 |
1000+ | $4.460 |
2500+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$7.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No182641-1
Newark Part No.52R4019
Product RangeCPC Series 1
Technical Datasheet
Product RangeCPC Series 1
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts14Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
Product Overview
The 182641-1 is a 14-position black straight flange-mount Receptacle Housing, made of thermoplastic and is used with socket contact. The CPC-series connector has Keyed mating alignment and threaded coupling.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
CPC Series 1
No. of Contacts
14Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2020)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate