Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954097-1
Newark Part No.
Full Reel54X6562
Cut Tape70M9949
Product RangePoke-In Series
Your Part Number
Technical Datasheet
8,706 In Stock
Need more?
4706 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.900 |
| 25+ | $0.785 |
| 100+ | $0.683 |
| 250+ | $0.618 |
| 500+ | $0.557 |
| 1000+ | $0.531 |
| 2500+ | $0.529 |
| 5000+ | $0.527 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.589 |
| 1600+ | $0.571 |
| 3200+ | $0.551 |
| 4800+ | $0.541 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954097-1
Newark Part No.
Full Reel54X6562
Cut Tape70M9949
Product RangePoke-In Series
Technical Datasheet
No. of Contacts2Contacts
Product RangePoke-In Series
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Alternatives for 1954097-1
1 Product Found
Product Overview
The 1954097-1 is a low profile surface-mount poke-in wire Lighting Connector with tin over nickel-plated copper alloy contacts and UL94V-0 rated high temperature resistant thermoplastic housing. It has rounded corners to minimize shadowing, flat top surface allows for vacuum pickup. High temperature material is used for reflow processing. Redundant SMT pads prevent peeling.
- Side by side stackable with pads on 4mm centres
- Cost effective alternative to hand soldering wires to printed circuit boards
Applications
LED Lighting
Technical Specifications
No. of Contacts
2Contacts
Product Range
Poke-In Series
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Gender
Receptacle
Pitch Spacing
4mm
No. of Rows
1Rows
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability