New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. USB Connectors & Adapters
                      4. Sealed USB Connectors
                      Print Page

                      1954640-1

                      USB Sealed Connector, USB Type B, USB 2.0, Plug, 4 Position, Cable Mount, IP67

                      Date/Lot Code

                      TE CONNECTIVITY 1954640-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1954640-1
                      Newark Part No.59T0223
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 34 week(s)
                      QuantityPrice
                      1+$21.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part No1954640-1
                      Newark Part No.59T0223
                      Technical Datasheet

                      Data Sheet

                      USB Connector TypeUSB Type B
                      USB StandardUSB 2.0
                      GenderPlug(View Associated Connectors)
                      No. of Positions4 Position
                      Connector MountingCable Mount
                      IP RatingIP67
                      Product Range-
                      Contact MaterialBrass
                      SVHCNo SVHC (25-Jun-2020)

                      Product Overview

                      The 1954640-1 is a 1-port black cable-mount circular sealed USB Plug Connector made of glass filled polyester housing with 0.76µm gold-plated brass contacts and nickel-plated shell. The circular sealed USB connector provides the popular high speed USB standard for outdoor factory-floor and harsh environment applications where regular USB connectors do not offer the required level of ruggedness. This circular sealed USB connector makes the popular USB interface available for use-cases with tough environmental requirements.

                      • Pre-made standard length cable assemblies
                      • Through-panel mating receptacles
                      • Solder tab contact termination
                      • 30VAC (rms) Voltage rating
                      • 480Mbits/s Data rate
                      • -40 to 85°C Operating temperature range
                      • IP67 Protection rating

                      Applications

                      Industrial, Consumer Electronics, Sensing & Instrumentation

                      Technical Specifications

                      USB Connector Type

                      USB Type B

                      Gender

                      Plug

                      Connector Mounting

                      Cable Mount

                      Product Range

                      -

                      SVHC

                      No SVHC (25-Jun-2020)

                      USB Standard

                      USB 2.0

                      No. of Positions

                      4 Position

                      IP Rating

                      IP67

                      Contact Material

                      Brass

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.