Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
100+ | $94.390 |
250+ | $93.860 |
Price for:Each
Minimum: 100
Multiple: 100
$9,439.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1954646-1
Newark Part No.25T1021
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type A Plug
USB Standard-
IP RatingIP67
Product Range-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1954646-1 is a 1-port black standard Receptacle Adapter converts from USB 2.0 B to USB 2.0 A. It is made of polyester housing with 0.76µm gold-plated contacts and tin over nickel-plated shell. The industrial circular standard USB panel-mount connector system is designed for interconnection between standard serial bus personal computers and interface devices. The USB components are designed to be terminated to the wires by soldering and terminated to the cable by crimping.
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
USB Connector Convert To
USB Type A Plug
IP Rating
IP67
Contact Material
Phosphor Bronze
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate