Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971151-2
Newark Part No.18AH0066
Product RangeDynamic D1500
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.910 |
| 5+ | $40.920 |
| 10+ | $38.940 |
| 25+ | $38.410 |
| 50+ | $37.880 |
Price for:Each
Minimum: 1
Multiple: 1
$42.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971151-2
Newark Part No.18AH0066
Product RangeDynamic D1500
Technical Datasheet
Product RangeDynamic D1500
No. of Contacts34Contacts
Pitch Spacing3.5mm
Contact Termination Type-
No. of Rows4 Row
Connector MountingPanel Mount
Contact Plating-
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500
Gender
Plug
Contact Termination Type
-
Connector Mounting
Panel Mount
Contact Material
Brass
No. of Contacts
34Contacts
Pitch Spacing
3.5mm
No. of Rows
4 Row
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate