Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971567-1
Newark Part No.51X1931
Product RangeMiniature Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
| Quantity | Price |
|---|---|
| 1900+ | $0.585 |
| 3800+ | $0.575 |
| 7600+ | $0.563 |
| 11400+ | $0.551 |
Price for:Each (Supplied on Full Reel)
Minimum: 1900
Multiple: 1900
$1,111.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971567-1
Newark Part No.51X1931
Product RangeMiniature Series
Technical Datasheet
Product RangeMiniature Series
No. of Contacts2Contacts
Pitch Spacing3mm
Contact Termination TypeSolder
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Miniature Series
Gender
Receptacle
Contact Termination Type
Solder
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2020)
No. of Contacts
2Contacts
Pitch Spacing
3mm
No. of Rows
1Rows
Contact Material
Copper
Alternatives for 1971567-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability