Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971783-2
Newark Part No.
Re-Reel72AC7530
Cut Tape72AC7530
Product RangePower Triple Lock Series
Your Part Number
452 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.109 | $0.024 |
| 10+ | $0.080 | $0.024 |
| 25+ | $0.075 | $0.024 |
| 50+ | $0.071 | $0.024 |
| 100+ | $0.068 | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971783-2
Newark Part No.
Re-Reel72AC7530
Cut Tape72AC7530
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
SVHCTo Be Advised
Alternatives for 1971783-2
1 Product Found
Technical Specifications
Product Range
Power Triple Lock Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate