Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1
Newark Part No.51M6844
Product RangeCPC Series 45 Ethernet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $127.960 |
Price for:Each
Minimum: 1
Multiple: 1
$127.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1986172-1
Newark Part No.51M6844
Product RangeCPC Series 45 Ethernet
In Line Connector ARJ45
Connector TypeRJ45
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeCPC Series 45 Ethernet
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 1986172-1 is a 8-position RJ-45 shielded pass-through Receptacle Kit with UL94V-0 UV-resistant housing. The circular plastic connector (CPC) performance interface that is widely accepted in many markets has been expanded to handle Ethernet communications through category 5e requirements.
- Sealing performance per IP67
- UL94V-0 Flammability rating
- -55 to 105°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals, Communications & Networking, Medical
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (15-Jan-2018)
Connector Type
RJ45
In Line Connector B
RJ45
Product Range
CPC Series 45 Ethernet
Convert From Positions
8Positions
Convert To Positions
8Positions
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability