Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115408R2500
Newark Part No.69AH4080
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 10+ | $13.520 |
| 25+ | $11.920 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115408R2500
Newark Part No.69AH4080
Product RangeSNA
Technical Datasheet
Rated Current-
Rated Voltage-
No. of Poles6 Pole
Line Side Connections Per Pole6
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
-
No. of Poles
6 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
-
Line Side Connections Per Pole
6
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate