Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA179534R2200
Newark Part No.69AH4099
Product RangeSNA
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.520 |
| 5+ | $94.880 |
| 10+ | $86.790 |
| 25+ | $80.580 |
Price for:Each
Minimum: 1
Multiple: 1
$102.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA179534R2200
Newark Part No.69AH4099
Product RangeSNA
Technical Datasheet
Rated Current80A
Rated Voltage-
No. of Poles4 Pole
Line Side Connections Per Pole9
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole9
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rated Current
80A
No. of Poles
4 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
9
Load Side Wire Size Max
-
SVHC
No SVHC (27-Jun-2024)
Rated Voltage
-
Line Side Connections Per Pole
9
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate