Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNS470000Z0210
Newark Part No.59AM0807
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.560 |
| 5+ | $140.530 |
| 10+ | $131.400 |
| 25+ | $126.350 |
| 50+ | $118.910 |
| 100+ | $115.530 |
Price for:Each
Minimum: 1
Multiple: 1
$140.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNS470000Z0210
Newark Part No.59AM0807
Technical Datasheet
No. of Contacts20 Contacts
Contact Material-
Contact Plating-
Current Rating32A
Operating Temperature Range-25°C to +60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20 Contacts
Contact Plating
-
Operating Temperature Range
-25°C to +60°C
SVHC
To Be Advised
Contact Material
-
Current Rating
32A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
