Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-7
Newark Part No.70AH0112
Product RangeMini K HV Series
Your Part Number
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $152.700 |
| 5+ | $140.690 |
| 10+ | $130.530 |
| 25+ | $120.800 |
| 50+ | $111.070 |
Price for:Each
Minimum: 1
Multiple: 1
$152.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-7
Newark Part No.70AH0112
Product RangeMini K HV Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeMini K HV Series
Contact Voltage DC Nom400V
Coil Resistance41.6ohm
Contact MaterialSilver
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
400V
Contact Material
Silver
Contact Current
20A
Relay Mounting
Plug In
Product Range
Mini K HV Series
Coil Resistance
41.6ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
