Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1926739-5.
Newark Part No.30AC3730
Product RangeMINIPAK HDL Series
1,709 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
10+ | $18.630 |
25+ | $18.080 |
50+ | $17.400 |
100+ | $17.090 |
250+ | $16.780 |
500+ | $15.680 |
Price for:Each
Minimum: 24
Multiple: 1
$447.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1926739-5.
Newark Part No.30AC3730
Product RangeMINIPAK HDL Series
Product RangeMINIPAK HDL Series
No. of Contacts85Contacts
Pitch Spacing2.75mm
Contact Termination TypeSolder
No. of Rows5Rows
Row Pitch2mm
Contact MaterialCopper Alloy, Phosphor Bronze
Contact PlatingGold over Nickel Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MINIPAK HDL Series
Pitch Spacing
2.75mm
Contact Termination Type
Solder
Row Pitch
2mm
Contact Plating
Gold over Nickel Plated Contacts
No. of Contacts
85Contacts
Gender
Receptacle
No. of Rows
5Rows
Contact Material
Copper Alloy, Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate