Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208876-1
Newark Part No.65AK6103
Product RangeHV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Quantity | Price |
---|---|
1+ | $330.650 |
Price for:Each
Minimum: 1
Multiple: 1
$330.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2208876-1
Newark Part No.65AK6103
Product RangeHV Series
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating250VAC
Current Rating2A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
No. of Power Contacts3 (L1, N, PE)
No. of Signal Contacts2 (CP, CS)
Connector Type AIEC 62196-2 Type 1 (SAE J1772)
Connector Type A GenderReceptacle
Connector Type BFree End
Connector Type B Gender-
IP / NEMA RatingIP44
Jacket Color-
Product RangeHV Series
SVHCLead (25-Jun-2025)
Technical Specifications
No. of Phases
Single Phase
Current Rating
2A
Cable Length - Imperial
3.3ft
No. of Signal Contacts
2 (CP, CS)
Connector Type A Gender
Receptacle
Connector Type B Gender
-
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Voltage Rating
250VAC
Cable Length - Metric
1m
No. of Power Contacts
3 (L1, N, PE)
Connector Type A
IEC 62196-2 Type 1 (SAE J1772)
Connector Type B
Free End
IP / NEMA Rating
IP44
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability