Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.222 |
10+ | $0.222 |
25+ | $0.222 |
50+ | $0.222 |
100+ | $0.222 |
500+ | $0.222 |
1000+ | $0.222 |
2500+ | $0.222 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2007304-1
Newark Part No.40T7259
Fixing TypeClip
For Use WithHeat Sink
External Length26.2mm
External Width19.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Type
Clip
External Length
26.2mm
Product Range
-
For Use With
Heat Sink
External Width
19.8mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability