Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.060 |
| 5+ | $33.680 |
| 10+ | $33.280 |
| 25+ | $31.130 |
| 50+ | $30.550 |
| 100+ | $30.210 |
| 250+ | $29.970 |
Price for:Each
Minimum: 1
Multiple: 1
$34.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2007492-5
Newark Part No.18AH0128
Technical Datasheet
No. of Contacts2Contacts
No. of Contacts2 x 20 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Contact Termination TypePress Fit
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Gender
Receptacle
Heat Sink
Without Heat Sink
Light Pipes
With Light Pipe
Contact Plating
Gold Plated Contacts
Product Range
-
No. of Contacts
2 x 20 Contacts
Port Configuration
2 x 1 (Stacked)
Contact Termination Type
Press Fit
Connector Mounting
Through Hole, Press-Fit
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability