Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008563-2
Newark Part No.28X2687
Product RangePoke-In Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
10000+ | $0.611 |
Price for:Each (Supplied on Full Reel)
Minimum: 14000
Multiple: 500
$8,554.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2008563-2
Newark Part No.28X2687
Product RangePoke-In Series
Technical Datasheet
No. of Contacts1Contacts
Product RangePoke-In Series
Pitch Spacing4mm
Contact Termination TypeSurface Mount
No. of Rows1Rows
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
1Contacts
Product Range
Poke-In Series
Contact Termination Type
Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Gender
Receptacle
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Material
Copper Alloy
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate