Print Page
Image is for illustrative purposes only. Please refer to product description.
577 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.620 |
10+ | $9.110 |
25+ | $8.500 |
50+ | $8.270 |
100+ | $7.920 |
250+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2013798-1
Newark Part No.22R0126
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingCable Mount
Orientation-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2013798-1
1 Product Found
Product Overview
The 2013798-1 is an USB Type-A Receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 4 positions and cable mount. 40N of retention force make an accidental unplugging less likely to happen. Intermateable with existing USB type A receptacles. It also features integrated locking mechanism, plug and play capability.
- IP20 Protection rating
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability