Print Page
Image is for illustrative purposes only. Please refer to product description.
3,469 In Stock
Need more?
923 Delivery in 1-3 Business Days(US stock)
2546 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.750 |
10+ | $0.750 |
25+ | $0.750 |
50+ | $0.750 |
100+ | $0.750 |
500+ | $0.750 |
1000+ | $0.750 |
2500+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015699-1
Newark Part No.74AJ8887
Technical Datasheet
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColorBlack
Product Range-
Technical Specifications
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Coaxial Cable Type
0.81mm
Cable Length - Imperial
3.9"
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate