Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $4.120 |
10+ | $3.620 |
25+ | $3.520 |
50+ | $3.420 |
100+ | $3.280 |
500+ | $3.020 |
1000+ | $2.930 |
2500+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2023246-2
Newark Part No.70AH4177
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSolder
Product Range-
Connector MountingSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate